
Number
Total (€ 163.86 / piece)
€ 163.86
plus VAT.
14-day return policy included
Highlights & Details
POSITION SWITCH, METAL-ENCLOSED
Our service for you
Technical specifications
- Weight: 1,245 kg
- Packaging type
Piece
- Product type
Replaceable contactor coil
- Type
3RT1975-5AD31
- Type
S12
- Control voltage (min.)
42 V AC
- Control voltage (max.)
48 V AC
- Control voltage range
42 - 48 V AC
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Mounting type
Push-fit
- Connection
Screws
- Content
1 pc(s)
- RoHS-compliant
Yes
AC/DC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1759115 Siemens 3RT1975-5AD31 Replaceable contactor coil Compatible with (relay brand): Siemens Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1759115 Siemens 3RT1975-5AD31 Replaceable contactor coil Compatible with (relay brand): Siemens Piece 1 pc(s)
Description
POSITION SWITCH, METAL-ENCLOSED SNAP-ACTION CONTACTS 1NO+1NC ROUNDED PLUNGER FORM B, 3 X M20 X 1.5












