
Number
Total (€ 134.45 / piece)
€ 134.45
plus VAT.
14-day return policy included
Highlights & Details
ARC CHUTES FOR SIZE S12
Our service for you
Technical specifications
- Weight: 1,307 kg
- Packaging type
Piece
- Product type
Replaceable contactor coil
- Type
3RT1975-5AU31
- Type
S12
- Control voltage (min.)
240 V AC
- Control voltage (max.)
277 V AC
- Control voltage range
240 - 277 V AC
- Switching voltage (max.)
277 V DC/AC
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Mounting type
Slot
- Connection
Screws
- Content
1 pc(s)
- RoHS-compliant
Yes
AC/DC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1759125 Siemens 3RT1975-5AU31 Replaceable contactor coil Compatible with (relay brand): Siemens Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1759125 Siemens 3RT1975-5AU31 Replaceable contactor coil Compatible with (relay brand): Siemens Piece 1 pc(s)
Description
Arc chute for 3RT1075












