
Siemens 3RT1975-5AV32 Replaceable contactor coil Compatible with (relay brand): Siemens 1 pc(s)
EAN:
Part number:
Item no:
Number
Total (€ 180.66 / piece)
€ 180.66
plus VAT.
Highlights & Details
MSS 3RK3, DIAGNOSEDISPLAY
Our service for you
Technical specifications
- Weight: 1,218 g
- Product type
Replaceable contactor coil
- Type
3RT1975-5AV32
- Type
S12
- Auxiliary contact type
2 makers
2 breakers
- Control voltage (min.)
380 V AC
- Control voltage (max.)
420 V AC
- Control voltage range
380 - 420 V AC
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Connection
Spring-loaded terminal
- Content
1 pc(s)
- RoHS-compliant
Yes
AC/DC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1759127 Siemens 3RT1975-5AV32 Replaceable contactor coil Compatible with (relay brand): Siemens 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1759127 Siemens 3RT1975-5AV32 Replaceable contactor coil Compatible with (relay brand): Siemens 1 pc(s)
Description
SIRIUS, Diagnostics display for modular Safety system 3RK3 for displaying diagnostics data of the MSS












