
Number
Total (€ 52.09 / piece)
€ 52.09
plus VAT.
14-day return policy included
Technical specifications
- Type of voltage: AC
- Conductor cross-section single or multi-wire: 4 mm²
- Conductor cross-section for fine-wire: 2.5 mm²
- Product type
Electrical contactor
- Type
3RT2015-1AB01-1AA0
- Type
S00
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
690 V AC
- Mounting type
Snap-in
Screw-fit
- Connection
Screws
- Durability
3000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
58 mm
- Depth
73 mm
- Dim
(W x H x D) 45 x 58 x 73 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
3 kW
3
1
7 A
18 A
24-24 V
24-24 V
Screw connection
AC
6.5 A
2.206
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1729542 Siemens 3RT2015-1AB01-1AA0 Electrical contactor 3 makers 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1729542 Siemens 3RT2015-1AB01-1AA0 Electrical contactor 3 makers 690 V AC 1 pc(s)
Description
Power contactor, AC-3 500 A, 250 kW / 400 V coil AC 50/60 Hz and DC 200-277 V x (0.8-1.1) F-PLC input 24 V DC 3-pole size S12 auxiliary contacts 2 NO + 2 NC main circuit: busbar Control and auxiliary circuit: screw terminals















