
Number
Total (€ 52.09 / piece)
€ 52.09
plus VAT.
Highlights & Details
COIL FOR CONTACTORS
Our service for you
Technical specifications
- Type of voltage: AC
- Conductor cross-section single or multi-wire: 4 mm²
- Conductor cross-section for fine-wire: 2.5 mm²
- Product type
Electrical contactor
- Type
3RT2015-1AM22
- Type
S00
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
690 V AC
- Mounting type
Snap-in
Screw-fit
- Connection
Screws
- Durability
3000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
58 mm
- Depth
73 mm
- Dim
(W x H x D) 45 x 58 x 73 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
3 kW
3
1
7 A
18 A
Screw connection
AC
6.5 A
3.0 kW
2.20649625
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1684507 Siemens 3RT2015-1AM22 Electrical contactor 3 makers 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1684507 Siemens 3RT2015-1AM22 Electrical contactor 3 makers 690 V AC 1 pc(s)
Description
Magnet coil for contactors SIRIUS, Size S3, screw terminal, 110 V AC, 50 Hz / 120 V, 60 Hz !!! Phased-out product !!! Successor is SIRIUS 3RT2










