
Number
Technical specifications
- Type of voltage: AC
- Conductor cross-section single or multi-wire: 4 mm²
- Conductor cross-section for fine-wire: 2.5 mm²
- Product type
Electrical contactor
- Type
3RT2015-1AN24-3MA0
- Type
S00
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
690 V AC
- Control voltage (max.)
220 V AC
- Control voltage range
220 V AC (max)
- Switching voltage (max.)
690 V AC
- Permanent current (max.)
7 A
3 kW
- Features
+ auxiliary contact
- Mounting type
Snap-in
Screw-fit
- Connection
Screw terminal
- Durability
3000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
58 mm
- Depth
117 mm
- Dim
(W x H x D) 45 x 58 x 117 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
3 kW
3
2
2
7 A
18 A
Screw connection
AC
6.5 A
3.0 kW
2.20649625
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1686700 Siemens 3RT2015-1AN24-3MA0 Electrical contactor 3 makers 3 kW 690 V AC + auxiliary contact 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1686700 Siemens 3RT2015-1AN24-3MA0 Electrical contactor 3 makers 3 kW 690 V AC + auxiliary contact 1 pc(s)










