
Number
Total (€ 55.45 / piece)
€ 55.45
plus VAT.
Highlights & Details
COUPLING CONT.,AC3:3KW 1NC DC24V,M.DIODE
Our service for you
Technical specifications
- Type of voltage: DC
- Conductor cross-section single or multi-wire: 4 mm²
- Conductor cross-section for fine-wire: 2.5 mm²
- Product type
Electrical contactor
- Type
3RT2015-1BM41
- Type
S00
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
690 V AC
- Mounting type
Snap-in
Screw-fit
- Connection
Screws
- Durability
3000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
58 mm
- Depth
73 mm
- Dim
(W x H x D) 45 x 58 x 73 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
3 kW
3
1
7 A
18 A
220-220 V
Screw connection
DC
6.5 A
3 kW
2.206
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1706222 Siemens 3RT2015-1BM41 Electrical contactor 3 makers 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1706222 Siemens 3RT2015-1BM41 Electrical contactor 3 makers 690 V AC 1 pc(s)
Description
Power contactor, AC-3 7 A, 3 kW / 400 V 1 NC, 24 V DC 0.7-1.25* US, suppressor diode integrated, 3-pole, Size S00, screw terminal suitable for PLC outputs















