
Number
Total (€ 34.45 / piece)
€ 34.45
plus VAT.
14-day return policy included
Technical specifications
- Type of voltage: DC
- Conductor cross-section single or multi-wire: 4 mm²
- Conductor cross-section for fine-wire: 2.5 mm²
- Product type
Contactor
- Type
3RT2015-2BB41
- Type
S00
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
690 V AC
- Mounting type
Snap-in
Screw-fit
- Connection
Spring-loaded connector
- Durability
3000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
70 mm
- Depth
73 mm
- Dim
(W x H x D) 45 x 70 x 73 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
3 kW
3
1
7 A
18 A
24-24 V
Spring clamp connection
DC
6.5 A
3 kW
2.206
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1730505 Siemens 3RT2015-2BB41 Contactor 3 makers 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1730505 Siemens 3RT2015-2BB41 Contactor 3 makers 690 V AC 1 pc(s)
Description
power contactor, AC-3 12 A, 5.5 kW / 400 V 1 NC, 24 V DC 0.85-1.85*US with integrated suppressor diode Size S00, screw terminal












