
Number
Technical specifications
- Type of voltage: AC
- Conductor cross-section single or multi-wire: 4 mm²
- Conductor cross-section for fine-wire: 2.5 mm²
- Packaging type
Piece
- Product type
Electrical contactor
- Type
3RT2017-1AP01-1AA0
- Type
S00
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
1 maker
- Nominal voltage
690 V AC
- Control voltage (max.)
230 V AC
- Control voltage range
230 V AC (max)
- Switching voltage (max.)
690 V AC
- Permanent current (max.)
12 A
- Compatible with series
Siemens Sirius series
- Features
+ auxiliary contact
- Mounting type
Snap-in
Screw-fit
- Durability
3000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
58 mm
- Depth
73 mm
- Dim
(W x H x D) 45 x 58 x 73 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Weight
230 g
5.5 kW
3
1
12 A
22 A
Screw connection
AC
8.5 A
4.0 kW
5.516240625
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1683114 Siemens 3RT2017-1AP01-1AA0 Electrical contactor 3 makers 690 V AC + auxiliary contact Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1683114 Siemens 3RT2017-1AP01-1AA0 Electrical contactor 3 makers 690 V AC + auxiliary contact Piece 1 pc(s)










