
Number
Technical specifications
- Type of voltage: DC
- Conductor cross-section single or multi-wire: 4 mm²
- Conductor cross-section for fine-wire: 2.5 mm²
- Packaging type
Piece
- Product type
Contactor
- Type
3RT2017-2BB44-3MA0
- Type
S00
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
690 V AC
- Control voltage (min.)
24 V DC
- Control voltage (max.)
24 V DC
- Control voltage range
24 - 24 V DC
- Switching voltage (max.)
690 V AC
- Permanent current (max.)
12 A
5.5 kW
- Compatible with
Siemens
- Compatible with series
Siemens S00 type
- Features
+ auxiliary contact
- Mounting type
Snap-in
Screw-fit
- Connection
Spring-loaded connector
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
70 mm
- Depth
121 mm
- Dim
(W x H x D) 45 x 70 x 121 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
5.5 kW
3
2
2
12 A
22 A
24-24 V
Spring clamp connection
DC
8.5 A
5.516
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1742771 Siemens 3RT2017-2BB44-3MA0 Contactor 3 makers 5.5 kW 690 V AC + auxiliary contact Compatible with (relay brand): Siemens
User & Safety Instructions
User & Safety Instructions 1742771 Siemens 3RT2017-2BB44-3MA0 Contactor 3 makers 5.5 kW 690 V AC + auxiliary contact Compatible with (relay brand): Siemens











