
Siemens 3RT2017-2EP02 Electrical contactor 3 makers 5.5 kW 690 V AC + RC circuit Compatible with (relay brand): Siemens
Number
Highlights & Details
OUT.COUP. DEV.,24VDC,1NO SC OUT,5A,M-0-A
Our service for you
Technical specifications
- Type of voltage: AC
- Conductor cross-section single or multi-wire: 4 mm²
- Conductor cross-section for fine-wire: 2.5 mm²
- Packaging type
Single
- Product type
Electrical contactor
- Type
3RT2017-2EP02
- Type
S00
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
1 breaker
- Nominal voltage
690 V AC
- Control voltage (max.)
230 V AC
- Control voltage range
230 V AC (max)
- Switching voltage (max.)
690 V AC
- Permanent current (max.)
12 A
5.5 kW
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ RC circuit
- Mounting type
Snap-in
Screw-fit
- Connection
Spring-loaded connector
- Durability
3000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
70 mm
- Depth
73 mm
- Dim
(W x H x D) 45 x 70 x 73 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
5.5 kW
3
1
12 A
22 A
Spring clamp connection
AC
8.5 A
4.0 kW
5.516240625
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1686447 Siemens 3RT2017-2EP02 Electrical contactor 3 makers 5.5 kW 690 V AC + RC circuit Compatible with (relay brand): Siemens
User & Safety Instructions
User & Safety Instructions 1686447 Siemens 3RT2017-2EP02 Electrical contactor 3 makers 5.5 kW 690 V AC + RC circuit Compatible with (relay brand): Siemens










