
Siemens 3RT2017-2KB42-0LA0 Conductor 3 makers 5.51624062 kW 690 V AC + diode Compatible with (relay brand): Siemens Sing
Number
Technical specifications
- Conductor cross-section single or multi-wire: 4 mm²
- Conductor cross-section for fine-wire: 2.5 mm²
- Packaging type
Single
- Product type
Conductor
- Type
3RT2017-2KB42-0LA0
- Type
S00
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
1 breaker
- Nominal voltage
690 V AC
- Control voltage (min.)
16.8 V DC
- Control voltage (max.)
30 V DC
- Control voltage range
16.8 - 30 V DC
- Switching voltage (max.)
690 V AC
- Permanent current (max.)
22 A
5.51624062 kW
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ diode
- Mounting type
Snap-in
Screw-fit
- Connection
Spring-loaded connector
- Durability
3000 0000
- Width
45 mm
- Height
70 mm
- Dim
(W x H) 45 mm x 70 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
5.5 kW
3
12 A
22 A
Spring clamp connection
DC
8.5 A
4 kW
5.516240625
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1743337 Siemens 3RT2017-2KB42-0LA0 Conductor 3 makers 5.51624062 kW 690 V AC + diode Compatible with (relay brand): Siemens Sing
User & Safety Instructions
User & Safety Instructions 1743337 Siemens 3RT2017-2KB42-0LA0 Conductor 3 makers 5.51624062 kW 690 V AC + diode Compatible with (relay brand): Siemens Sing















