
Highlights & Details
Coupling contactor, AC-3e, 12 A/5.5 kW/400V, 3-pin, DC 24V, Open mechanism, spring-loaded terminal
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Electrical contactor
- Type
3RT2017-2KB42-1AA0
- Type
S00
- No. of pins
3-pin
- Contact type
1 breaker
- Auxiliary contact type
1 breaker
- Control voltage (max.)
24 V DC
- Control voltage range
24 V DC (max)
- Switching voltage (max.)
400 V AC
- Permanent current (max.)
12 A
- Features
+ protection diode
- Connection
Spring-loaded connector
- Content
1 pc(s)
- RoHS-compliant
Yes
5.5 kW
3
1
12 A
22 A
Spring clamp connection
DC
8.5 A
5.516240625
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2871742 Siemens 3RT2017-2KB42-1AA0 Electrical contactor 1 breaker + protection diode Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2871742 Siemens 3RT2017-2KB42-1AA0 Electrical contactor 1 breaker + protection diode Piece 1 pc(s)
Description
The 3RT2 contactors are part of the SIRIUS modular system with their optimally coordinated products. They convince by high power with a compact design and high contact reliability. They can be combined in a variety of ways with other components in the load feeder. Many of the device combinations have been tested at the factory. Integrated auxiliary switches reduce the complexity of your setup. The front connections allow simple wiring. The 3RT2 contactors are climate-proof and worldwide approved (e.g. IEC and UL/CSA) and IE3/IE4ready.
Apart from screw connection technology, the devices are also available continuously with spring connection for a fast, maintenance-free and vibration-proof connection.
Simple, efficient, always up-to-date - the SIRIUS modular system.
This text is machine translated.
