
Siemens 3RT2017-2SB41 Electrical contactor 3 makers 5.5 kW 690 V AC + protection diode Compatible with (relay brand): Si
Number
Technical specifications
- Type of voltage: DC
- Conductor cross-section single or multi-wire: 4 mm²
- Conductor cross-section for fine-wire: 2.5 mm²
- Product type
Electrical contactor
- Type
3RT2017-2SB41
- Type
S00
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
1 maker
- Nominal voltage
690 V AC
- Control voltage (min.)
24 V DC
- Control voltage (max.)
24 V DC
- Control voltage range
24 - 24 V DC
- Switching voltage (max.)
690 V AC
- Permanent current (max.)
12 A
5.5 kW
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ protection diode
- Mounting type
Snap-in
Screw-fit
- Connection
Spring-loaded connector
- Durability
3000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
70 mm
- Depth
73 mm
- Dim
(W x H x D) 45 x 70 x 73 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
5.5 kW
3
1
12 A
22 A
Spring clamp connection
DC
8.5 A
5.516240625
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1743499 Siemens 3RT2017-2SB41 Electrical contactor 3 makers 5.5 kW 690 V AC + protection diode Compatible with (relay brand): Si
User & Safety Instructions
User & Safety Instructions 1743499 Siemens 3RT2017-2SB41 Electrical contactor 3 makers 5.5 kW 690 V AC + protection diode Compatible with (relay brand): Si















