
Number
Total (€ 80.66 / piece)
€ 80.66
plus VAT.
Highlights & Details
CONTACTOR RAIL,AC3:5.5KW,72-125VDC,VAR
Our service for you
Technical specifications
- Conductor cross-section single or multi-wire: 4 mm²
- Conductor cross-section for fine-wire: 2.5 mm²
- Product type
Conductor
- Type
3RT2017-2XF41-0LA2
- Type
S00
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
1 maker
- Nominal voltage
690 V AC
- Mounting type
Snap-in
Screw-fit
- Connection
Spring-loaded connector
- Durability
3000 0000
- Width
45 mm
- Height
70 mm
- Dim
(W x H) 45 mm x 70 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
5.5 kW
3
0
1
12 A
22 A
Spring clamp connection
DC
8.5 A
4 kW
5.516240625
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1743520 Siemens 3RT2017-2XF41-0LA2 Conductor 3 makers 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1743520 Siemens 3RT2017-2XF41-0LA2 Conductor 3 makers 690 V AC 1 pc(s)
Description
Traction contactor, AC-3 12 A, 5.5 kW / 400 V 1 NO, 72 - 125 V DC, 0.7-1.25*US with integrated varistor Size S00, Spring-type terminal suitable for PLC outputs














