
Total (€ 50.41 / piece)
€ 50.41
plus VAT.
14-day return policy included
Technical specifications
- Type of voltage: AC
- Product type
Electrical contactor
- Type
3RT2017-4AN62
- Type
S00
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
690 V AC
- Mounting type
Snap-in
Screw-fit
- Connection
Ring terminal
- Durability
3000 0000
IP00
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
58 mm
- Depth
73 mm
- Dim
(W x H x D) 45 x 58 x 73 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
5.5 kW
3
1
12 A
22 A
Other
AC
8.5 A
5.516240624
Documents & Downloads
Datasheet
Datasheet 1744107 Siemens 3RT2017-4AN62 Electrical contactor 3 makers 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1744107 Siemens 3RT2017-4AN62 Electrical contactor 3 makers 690 V AC 1 pc(s)
Description
Contactor, AC-3, 7.5 KW / 400 V, 1 NC, 100 V AC, 50 Hz, 100 ... 110 V, 60 Hz, 3-pole, Size S00, screw terminal















