
Number
Total (€ 100.83 / piece)
€ 100.83
plus VAT.
14-day return policy included
Technical specifications
- Type of voltage: DC
- Conductor cross-section single or multi-wire: 4 mm²
- Conductor cross-section for fine-wire: 2.5 mm²
- Product type
Contactor
- Type
3RT2018-1BE42
- Type
S00
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
690 V AC
- Mounting type
Snap-in
Screw-fit
- Connection
Screws
- Durability
3000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
58 mm
- Depth
73 mm
- Dim
(W x H x D) 45 x 58 x 73 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
7.5 kW
3
1
16 A
22 A
60-60 V
Screw connection
DC
11.5 A
7.355
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1704579 Siemens 3RT2018-1BE42 Contactor 3 makers 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1704579 Siemens 3RT2018-1BE42 Contactor 3 makers 690 V AC 1 pc(s)
Description
Power contactor, AC-3 16 A, 7.5 kW / 400 V 1 NO, 42 V AC, 50/60 Hz 3-pole, Size S00 Spring-type terminals












