
Number
Technical specifications
- Type of voltage: AC
- Conductor cross-section single or multi-wire: 4 mm²
- Conductor cross-section for fine-wire: 2.5 mm²
- Product type
Contactor
- Type
3RT2018-2AB02
- Type
S00
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
690 V AC
- Mounting type
Snap-in
Screw-fit
- Connection
Spring-loaded connector
- Durability
3000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
70 mm
- Depth
73 mm
- Dim
(W x H x D) 45 x 70 x 73 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
7.5 kW
3
1
16 A
22 A
24-24 V
24-24 V
Spring clamp connection
AC
11.5 A
7.355
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1699175 Siemens 3RT2018-2AB02 Contactor 3 makers 690 V AC 1 pc(s)
Datasheet 1699175 Siemens 3RT2018-2AB02 Contactor 3 makers 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1699175 Siemens 3RT2018-2AB02 Contactor 3 makers 690 V AC 1 pc(s)












