
Number
Highlights & Details
CONTACTOR,AC3:7,5KW 1NO DC24V M. VARISTO
Our service for you
Technical specifications
- Conductor cross-section single or multi-wire: 4 mm²
- Conductor cross-section for fine-wire: 2.5 mm²
- Packaging type
Piece
- Product type
Conductor
- Type
3RT2018-2XB42-0LA2
- Type
S00
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
1 breaker
- Nominal voltage
690 V AC
- Control voltage (min.)
24 V DC
- Control voltage (max.)
34 V DC
- Control voltage range
24 - 34 V DC
- Switching voltage (max.)
690 V AC
- Permanent current (max.)
16 A
7.5 kW
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ varistor
- Mounting type
Snap-in
Screw-fit
- Connection
Spring-loaded connector
- Durability
3000 0000
- Width
45 mm
- Height
70 mm
- Dim
(W x H) 45 mm x 70 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
7.5 kW
3
0
1
16 A
22 A
Spring clamp connection
DC
11.5 A
5.5 kW
7.3549875
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1704585 Siemens 3RT2018-2XB42-0LA2 Conductor 3 makers 7.5 kW 690 V AC + varistor Compatible with (relay brand): Siemens Piece 1
User & Safety Instructions
User & Safety Instructions 1704585 Siemens 3RT2018-2XB42-0LA2 Conductor 3 makers 7.5 kW 690 V AC + varistor Compatible with (relay brand): Siemens Piece 1














