
Number
Total (€ 57.13 / piece)
€ 57.13
plus VAT.
Technical specifications
- Type of voltage: AC
- Conductor cross-section single or multi-strand: 10 mm²
- Conductor cross-section for finely-stranded: 10 mm²
- Product type
Electrical contactor
- Type
3RT2023-1AB00
- Type
S0
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
690 V AC
- Mounting type
Snap-in
Screw-fit
- Connection
Screws
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
85 mm
- Depth
97 mm
- Dim
(W x H x D) 45 x 85 x 97 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
4 kW
3
1
1
9 A
40 A
Screw connection
AC
8.5 A
3.67749375
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1699182 Siemens 3RT2023-1AB00 Electrical contactor 3 makers 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1699182 Siemens 3RT2023-1AB00 Electrical contactor 3 makers 690 V AC 1 pc(s)
Description
power contactor, AC-3 9 A, 4 kW / 400 V 2 NO + 2 NC, 220 V AC 50 / 60 Hz, 3-pole, Size S0, screw terminal Removable auxiliary switch















