
Number
Total (€ 78.98 / piece)
€ 78.98
plus VAT.
Technical specifications
- Type of voltage: AC
- Conductor cross-section single or multi-strand: 10 mm²
- Conductor cross-section for finely-stranded: 10 mm²
- Product type
Electrical contactor
- Type
3RT2023-1AN24
- Type
S0
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
690 V AC
- Mounting type
Snap-in
Screw-fit
- Connection
Screws
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
85 mm
- Depth
141 mm
- Dim
(W x H x D) 45 x 85 x 141 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
4 kW
3
2
2
9 A
40 A
220-220 V
220-220 V
Screw connection
AC
8.5 A
3.677
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1704797 Siemens 3RT2023-1AN24 Electrical contactor 3 makers 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1704797 Siemens 3RT2023-1AN24 Electrical contactor 3 makers 690 V AC 1 pc(s)
Description
interface converter Phased-out product !!! For further information, please contact our sales department 24 V AC/DC, 3-way separation input: 0-20 mA output: 4-20 mA Spring-type terminal















