
Number
Total (€ 113.44 / piece)
€ 113.44
plus VAT.
Highlights & Details
CONTACTOR,AC3:3KW,2NO+2NC110V50HZ/120V60
Our service for you
Technical specifications
- Type of voltage: AC
- Conductor cross-section single or multi-strand: 10 mm²
- Conductor cross-section for finely-stranded: 10 mm²
- Product type
Electrical contactor
- Type
3RT2025-1AC24
- Type
S0
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
690 V AC
- Mounting type
Snap-in
Screw-fit
- Connection
Screws
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
85 mm
- Depth
141 mm
- Dim
(W x H x D) 45 x 85 x 141 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
7.5 kW
3
2
2
17 A
40 A
24-24 V
24-24 V
Screw connection
AC
15.5 A
7.355
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1738092 Siemens 3RT2025-1AC24 Electrical contactor 3 makers 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1738092 Siemens 3RT2025-1AC24 Electrical contactor 3 makers 690 V AC 1 pc(s)
Description
Power contactor, AC-3 7 A, 3 kW / 400 V 2 NO + 2 NC, 110 V AC 50 Hz, 120 V, 60 Hz, with varistor plugged on, 3-pole, Size S00 screw terminal Captive auxiliary switch for SUVA applications















