
Number
Technical specifications
- Type of voltage: AC
- Conductor cross-section single or multi-strand: 10 mm²
- Conductor cross-section for finely-stranded: 10 mm²
- Packaging type
Piece
- Product type
Electrical contactor
- Type
3RT2025-1AG24
- Type
S0
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
690 V AC
- Control voltage (max.)
110 V AC
- Control voltage range
110 V AC (max)
- Switching voltage (max.)
690 V AC
- Permanent current (max.)
17 A
7.5 kW
- Compatible with series
Siemens Sirius series
- Features
+ auxiliary contact
- Mounting type
Snap-in
Screw-fit
- Connection
Screws
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
85 mm
- Depth
141 mm
- Dim
(W x H x D) 45 x 85 x 141 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
7.5 kW
3
2
2
17 A
40 A
110-110 V
110-110 V
Screw connection
AC
15.5 A
7.355
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1738116 Siemens 3RT2025-1AG24 Electrical contactor 3 makers 7.5 kW 690 V AC + auxiliary contact Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1738116 Siemens 3RT2025-1AG24 Electrical contactor 3 makers 7.5 kW 690 V AC + auxiliary contact Piece 1 pc(s)















