
Number
Total (€ 96.63 / piece)
€ 96.63
plus VAT.
14-day return policy included
Technical specifications
- Type of voltage: AC
- Conductor cross-section single or multi-strand: 10 mm²
- Conductor cross-section for finely-stranded: 10 mm²
- Product type
Electrical contactor
- Type
3RT2025-1AR60
- Type
S0
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
690 V AC
- Mounting type
Snap-in
Screw-fit
- Connection
Screws
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
85 mm
- Depth
97 mm
- Dim
(W x H x D) 45 x 85 x 97 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
7.5 kW
3
1
1
17 A
40 A
400-400 V
440-440 V
Screw connection
AC
15.5 A
7.355
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1738138 Siemens 3RT2025-1AR60 Electrical contactor 3 makers 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1738138 Siemens 3RT2025-1AR60 Electrical contactor 3 makers 690 V AC 1 pc(s)
Description
power contactor, AC-3 17 A, 7.5 kW / 400 V 1 NO + 1 NC, AC (50-60 Hz) DC operation 95-130 V AC/DC, 3-pole, Size S0, screw terminal















