
Number
Technical specifications
- Type of voltage: DC
- Conductor cross-section single or multi-strand: 10 mm²
- Conductor cross-section for finely-stranded: 10 mm²
- Packaging type
Single
- Product type
Electrical contactor
- Type
3RT2025-1BA40
- Type
S0
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
690 V AC
- Control voltage (min.)
12 V DC
- Control voltage (max.)
12 V DC
- Control voltage range
12 - 12 V DC
- Switching voltage (max.)
690 V AC
- Permanent current (max.)
17 A
- Features
+ auxiliary contact
- Mounting type
Snap-in
Screw-fit
- Connection
Screw terminal
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
85 mm
- Depth
107 mm
- Dim
(W x H x D) 45 x 85 x 107 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
7.5 kW
3
1
1
17 A
40 A
Screw connection
DC
15.5 A
7.5 kW
7.3549875
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1685677 Siemens 3RT2025-1BA40 Electrical contactor 3 makers 690 V AC + auxiliary contact Single 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1685677 Siemens 3RT2025-1BA40 Electrical contactor 3 makers 690 V AC + auxiliary contact Single 1 pc(s)










