
Number
Highlights & Details
CONTACTOR,AC3:7,5KW 1NO+1NC DC24V COMM
Our service for you
Technical specifications
- Type of voltage: AC
- Conductor cross-section single or multi-strand: 10 mm²
- Conductor cross-section for fine-wire: 6 mm²
- Product type
Electrical contactor
- Type
3RT2025-2AG24
- Type
S0
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
690 V AC
- Mounting type
Snap-in
Screw-fit
- Connection
Spring-loaded connector
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
102 mm
- Depth
144 mm
- Dim
(W x H x D) 45 x 102 x 144 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
7.5 kW
3
2
2
17 A
40 A
Spring clamp connection
AC
15.5 A
7.3549875
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1738172 Siemens 3RT2025-2AG24 Electrical contactor 3 makers 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1738172 Siemens 3RT2025-2AG24 Electrical contactor 3 makers 690 V AC 1 pc(s)















