
Siemens 3RT2025-2KG40 Electrical contactor 3 makers 690 V AC + varistor Compatible with (relay brand): Siemens Piece 1 p
Number
Technical specifications
- Type of voltage: DC
- Conductor cross-section single or multi-strand: 10 mm²
- Conductor cross-section for fine-wire: 6 mm²
- Packaging type
Piece
- Product type
Electrical contactor
- Type
3RT2025-2KG40
- Type
S0
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
690 V AC
- Control voltage (max.)
125 V DC
- Control voltage range
125 V DC (max)
- Switching voltage (max.)
690 V AC
- Permanent current (max.)
17 A
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ varistor
- Mounting type
Snap-in
Screw-fit
- Connection
Spring-loaded connector
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
102 mm
- Depth
107 mm
- Dim
(W x H x D) 45 x 102 x 107 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
7.5 kW
3
1
1
17 A
40 A
125-125 V
Spring clamp connection
DC
15.5 A
7.5 kW
7.3549875
Documents & Downloads
Datasheet
Datasheet 1720851 Siemens 3RT2025-2KG40 Electrical contactor 3 makers 690 V AC + varistor Compatible with (relay brand): Siemens Piece 1 p
User & Safety Instructions
User & Safety Instructions 1720851 Siemens 3RT2025-2KG40 Electrical contactor 3 makers 690 V AC + varistor Compatible with (relay brand): Siemens Piece 1 p










