
Number
Total (€ 109.24 / piece)
€ 109.24
plus VAT.
Only 4 Piece(s) available
Highlights & Details
SURGE SUPPRESSOR./RC ELEMENT
Our service for you
Technical specifications
- Type of voltage: AC
- Conductor cross-section single or multi-strand: 10 mm²
- Conductor cross-section for finely-stranded: 10 mm²
- Product type
Contactor
- Type
3RT2026-1AP04
- Type
S0
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
690 V AC
- Mounting type
Snap-in
Screw-fit
- Connection
Screws
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
85 mm
- Depth
141 mm
- Dim
(W x H x D) 45 x 85 x 141 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Weight
0.45
TRUE
11 kW
3
2
2
25 A
40 A
230-230 V
Screw connection
AC
15.5 A
11.032
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1739899 Siemens 3RT2026-1AP04 Contactor 3 makers 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1739899 Siemens 3RT2026-1AP04 Contactor 3 makers 690 V AC 1 pc(s)
Description
Surge suppressor (RC element) for 3RT1 S6, S10, S12 with spring-type terminal (drive) 240...420 V AC















