
Number
Highlights & Details
CONTACTOR,AC3:11KW 1NO+1NC DC12V
Our service for you
Technical specifications
- Type of voltage: AC
- Conductor cross-section single or multi-strand: 10 mm²
- Conductor cross-section for finely-stranded: 10 mm²
- Packaging type
Piece
- Product type
Electrical contactor
- Type
3RT2026-1AU20
- Type
S0
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
1 maker
- Nominal voltage
690 V AC
- Control voltage (max.)
380 V AC
- Control voltage range
380 V AC (max)
- Switching voltage (max.)
690 V AC
- Max. switching capacity
11000 W
- Permanent current (max.)
25 A
11 kW
- Features
+ auxiliary contact
- Mounting type
Snap-in
Screw-fit
- Connection
Screw terminal
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
85 mm
- Depth
97 mm
- Dim
(W x H x D) 45 x 85 x 97 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
11 kW
3
1
1
25 A
40 A
Screw connection
AC
15.5 A
7.5 kW
11.03248125
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1683454 Siemens 3RT2026-1AU20 Electrical contactor 3 makers 11 kW 690 V AC + auxiliary contact Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1683454 Siemens 3RT2026-1AU20 Electrical contactor 3 makers 11 kW 690 V AC + auxiliary contact Piece 1 pc(s)










