
Number
Highlights & Details
CONTACTOR,AC3:11KW 1NO+1NC AC480V 60HZ
Our service for you
Technical specifications
- Type of voltage: AC
- Conductor cross-section single or multi-strand: 10 mm²
- Conductor cross-section for fine-wire: 6 mm²
- Product type
Electrical contactor
- Type
3RT2026-2AB00
- Type
S0
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
690 V AC
- Mounting type
Snap-in
Screw-fit
- Connection
Spring-loaded connector
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
102 mm
- Depth
97 mm
- Dim
(W x H x D) 45 x 102 x 97 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
11 kW
3
1
1
25 A
40 A
24-24 V
Spring clamp connection
AC
15.5 A
11.032
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1702514 Siemens 3RT2026-2AB00 Electrical contactor 3 makers 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1702514 Siemens 3RT2026-2AB00 Electrical contactor 3 makers 690 V AC 1 pc(s)















