
Siemens 3RT2026-2AM20 Electrical contactor 3 makers 690 V AC + auxiliary contact Compatible with (relay brand): Siemens
Number
Highlights & Details
ACTUATOR
Our service for you
Technical specifications
- Type of voltage: AC
- Conductor cross-section single or multi-strand: 10 mm²
- Conductor cross-section for fine-wire: 6 mm²
- Product type
Electrical contactor
- Type
3RT2026-2AM20
- Type
S0
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
690 V AC
- Control voltage (max.)
208 V AC
- Control voltage range
208 V AC (max)
- Switching voltage (max.)
690 V AC
- Permanent current (max.)
25 A
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ auxiliary contact
- Mounting type
Snap-in
Screw-fit
- Connection
Spring-loaded connector
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
102 mm
- Depth
97 mm
- Dim
(W x H x D) 45 x 102 x 97 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
11 kW
3
1
1
25 A
40 A
Spring clamp connection
AC
15.5 A
7.5 kW
11.03248125
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1683437 Siemens 3RT2026-2AM20 Electrical contactor 3 makers 690 V AC + auxiliary contact Compatible with (relay brand): Siemens
User & Safety Instructions
User & Safety Instructions 1683437 Siemens 3RT2026-2AM20 Electrical contactor 3 makers 690 V AC + auxiliary contact Compatible with (relay brand): Siemens










