
Number
Total (€ 134.45 / piece)
€ 134.45
plus VAT.
14-day return policy included
Technical specifications
- Type of voltage: DC
- Conductor cross-section single or multi-strand: 10 mm²
- Conductor cross-section for fine-wire: 6 mm²
- Product type
Electrical contactor
- Type
3RT2026-2BF40
- Type
S0
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
690 V AC
- Mounting type
Snap-in
Screw-fit
- Connection
Spring-loaded connector
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
102 mm
- Depth
107 mm
- Dim
(W x H x D) 45 x 102 x 107 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
11 kW
3
1
1
25 A
40 A
110-110 V
Spring clamp connection
DC
15.5 A
11.032
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1745758 Siemens 3RT2026-2BF40 Electrical contactor 3 makers 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1745758 Siemens 3RT2026-2BF40 Electrical contactor 3 makers 690 V AC 1 pc(s)
Description
power contactor, AC-3 40 A, 18.5 kW / 400 V 1 NO + 1 NC, AC / DC 20-33 V, communication- capable, with varistor, 3-pole, Size S2, screw terminal















