
Total (€ 113.44 / piece)
€ 113.44
plus VAT.
14-day return policy included
Technical specifications
- Type of voltage: AC
- Product type
Electrical contactor
- Type
3RT2026-4AR60
- Type
S0
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
690 V AC
- Mounting type
Snap-in
Screw-fit
- Connection
Ring terminal
- Durability
1000 0000
IP00
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
85 mm
- Depth
97 mm
- Dim
(W x H x D) 45 x 85 x 97 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
11 kW
3
1
1
25 A
40 A
Other
AC
15.5 A
11.032481249
Documents & Downloads
Datasheet
Datasheet 1745777 Siemens 3RT2026-4AR60 Electrical contactor 3 makers 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1745777 Siemens 3RT2026-4AR60 Electrical contactor 3 makers 690 V AC 1 pc(s)
Description
power contactor, AC-3 40 A, 18.5 kW / 400 V 2 NO + 2 NC, 230 V AC 50 Hz, 3-pole, Size S2, screw terminal, Captive auxiliary switch
















