
Number
Technical specifications
- Weight: 421 g
- Power loss: 2.7 W
- Product type
Contactor
- Type
3RT2027-1AP00
- Type
S0
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
1 maker
1 breaker
- Nominal voltage
230 V AC
- Control voltage (max.)
230 V AC
- Control voltage range
230 V AC (max)
- Switching voltage (max.)
400 V AC
- Permanent current (max.)
32 A
- Current load
32 A
15 kW
- Compatible with
Siemens
- Compatible with series
Siemens S0 type
- Features
+ auxiliary contact
- Mounting type
DIN rail
- Connection
Screw terminal
- Durability
1.0E7
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
85 mm
- Depth
97 mm
- Dim
(L x W x H) 150 cm x 45 mm x 85 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Length
150 cm
- Weight
420 g
TRUE
15 kW
3
1
1
32 A
50 A
230-230 V
Screw connection
AC
22 A
14.71
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1430990 Siemens 3RT2027-1AP00 Contactor 3 makers 15 kW 230 V AC 32 A + auxiliary contact Compatible with (relay brand): Siemens
Datasheet 1430990 Siemens 3RT2027-1AP00 Contactor 3 makers 15 kW 230 V AC 32 A + auxiliary contact Compatible with (relay brand): Siemens
User & Safety Instructions
User & Safety Instructions 1430990 Siemens 3RT2027-1AP00 Contactor 3 makers 15 kW 230 V AC 32 A + auxiliary contact Compatible with (relay brand): Siemens
Description
The 3RT2 contactors are part of the SIRIUS modular system with their optimally coordinated products. They convince by high power with a compact design and high contact reliability. They can be combined in a variety of ways with other components in the load feeder. Many of the device combinations have been tested at the factory. The contactors provide optimum connection to the controller for each application (parallel, via ASIor IO-Link). Integrated auxiliary switches reduce the complexity of your setup. The front connections allow simple wiring. The 3RT2 contactors are climate-proof, worldwide approved (e.g. IEC and UL/CSA) and IE3/IE4ready.
They are available in various sizes and in a wide power range with AC and DC actuation. Apart from screw connection technology, the devices are also available continuously with spring connection for a fast, maintenance-free and vibration-proof connection.
The comprehensive accessories, such as auxiliary switch, auxiliary release, etc. are uniform for all sizes. The available connection modules, function modules and the SIRIUS 3RV29 infeed system considerably reduce the wiring effort.
The 3RT2 contactors replace the tried-and-tested series 3RT1 (up to 55 kW).
Simple, efficient, always up-to-date - the SIRIUS modular system.
This text is machine translated.















