
Number
Total (€ 189.07 / piece)
€ 189.07
plus VAT.
Only 2 Piece(s) available
Highlights & Details
CONTACTOR,AC3:18.5KW 1NO+1NC 20-33VAC/DC
Our service for you
Technical specifications
- Type of voltage: AC
- Conductor cross-section single or multi-strand: 10 mm²
- Conductor cross-section for finely-stranded: 10 mm²
- Product type
Contactor
- Type
3RT2027-1AP04
- Type
S0
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
690 V AC
- Mounting type
Snap-in
Screw-fit
- Connection
Screws
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
85 mm
- Depth
141 mm
- Dim
(W x H x D) 45 x 85 x 141 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Weight
460 g
TRUE
15 kW
3
2
2
32 A
50 A
230-230 V
Screw connection
AC
22 A
14.71
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1698917 Siemens 3RT2027-1AP04 Contactor 3 makers 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1698917 Siemens 3RT2027-1AP04 Contactor 3 makers 690 V AC 1 pc(s)
Description
power contactor, AC-3 40 A, 18.5 kW / 400 V 1 NO + 1 NC, AC / DC with varistor, 3-pole, Size S2, Spring-type terminal















