
Number
Highlights & Details
LOCK, 3 POSITIONS,
Our service for you
Technical specifications
- Type of voltage: DC
- Conductor cross-section single or multi-strand: 10 mm²
- Conductor cross-section for finely-stranded: 10 mm²
- Product type
Coupling relay
- Type
3RT2027-1KA40
- Type
S0
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
690 V AC
- Control voltage (min.)
8.4 V DC
- Control voltage (max.)
15 V DC
- Control voltage range
8.4 - 15 V DC
- Switching voltage (max.)
690 V AC
- Permanent current (max.)
32 A
15 kW
- Features
+ varistor
- Mounting type
Snap-in
Screw-fit
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
85 mm
- Depth
107 mm
- Dim
(W x H x D) 45 x 85 x 107 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
15 kW
3
1
1
32 A
50 A
Screw connection
DC
22 A
11.0 kW
14.709975
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1683142 Siemens 3RT2027-1KA40 Coupling relay 3 makers 15 kW 690 V AC + varistor 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1683142 Siemens 3RT2027-1KA40 Coupling relay 3 makers 15 kW 690 V AC + varistor 1 pc(s)










