
Number
Highlights & Details
CONTACTOR,AC3:37KW,2NO+2NC,24VAC 50HZ
Our service for you
Technical specifications
- Type of voltage: DC
- Conductor cross-section single or multi-strand: 10 mm²
- Conductor cross-section for finely-stranded: 10 mm²
- Packaging type
Single
- Product type
Contactor
- Type
3RT2028-1BB44-3MA0
- Type
S0
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
690 V AC
- Control voltage (max.)
24 V DC
- Control voltage range
24 V DC (max)
- Switching voltage (max.)
690 V AC
- Max. switching capacity
18500 W
- Permanent current (max.)
38 A
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ auxiliary contact
- Mounting type
Snap-in
Screw-fit
- Connection
Screws
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
85 mm
- Depth
151 mm
- Dim
(W x H x D) 45 x 85 x 151 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
18.5 kW
3
2
2
38 A
50 A
24-24 V
Screw connection
DC
22 A
18.387
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1746645 Siemens 3RT2028-1BB44-3MA0 Contactor 3 makers 690 V AC + auxiliary contact Compatible with (relay brand): Siemens Single
User & Safety Instructions
User & Safety Instructions 1746645 Siemens 3RT2028-1BB44-3MA0 Contactor 3 makers 690 V AC + auxiliary contact Compatible with (relay brand): Siemens Single















