
Number
Total (€ 147.05 / piece)
€ 147.05
plus VAT.
14-day return policy included
Technical specifications
- Type of voltage: AC
- Conductor cross-section single or multi-strand: 10 mm²
- Conductor cross-section for fine-wire: 6 mm²
- Product type
Contactor
- Type
3RT2028-2AP00
- Type
S0
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
690 V AC
- Mounting type
Snap-in
Screw-fit
- Connection
Spring-loaded connector
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
102 mm
- Depth
97 mm
- Dim
(W x H x D) 45 x 102 x 97 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
18.5 kW
3
1
1
38 A
50 A
230-230 V
Spring clamp connection
AC
22 A
18.387
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1746663 Siemens 3RT2028-2AP00 Contactor 3 makers 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1746663 Siemens 3RT2028-2AP00 Contactor 3 makers 690 V AC 1 pc(s)
Description
power contactor, AC-3 50 A, 22 kW / 400 V 1 NO + 1 NC, 230 V AC 50 / 60 Hz, 3-pole, Size S2, screw terminal















