
Number
Total (€ 134.45 / piece)
€ 134.45
plus VAT.
14-day return policy included
Technical specifications
- Type of voltage: AC
- Conductor cross-section single or multi-strand: 50 mm²
- Conductor cross-section for finely-stranded: 35mm²
- Product type
Electrical contactor
- Type
3RT2035-1AL24
- Type
S2
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
690 V AC
- Mounting type
Snap-in
Screw-fit
- Connection
Screws
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
55 mm
- Height
114 mm
- Depth
174 mm
- Dim
(W x H x D) 55 x 114 x 174 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
18.5 kW
3
2
2
41 A
60 A
Screw connection
AC
35 A
22.0649625
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1749097 Siemens 3RT2035-1AL24 Electrical contactor 3 makers 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1749097 Siemens 3RT2035-1AL24 Electrical contactor 3 makers 690 V AC 1 pc(s)
Description
power contactor, AC-3 40 A, 18.5 kW / 400 V 2 NO + 2 NC, 230 V AC 50 / 60 Hz, 3-pole, screw terminal














