
Number
Technical specifications
- Type of voltage: DC
- Conductor cross-section single or multi-strand: 50 mm²
- Conductor cross-section for finely-stranded: 35mm²
- Product type
Electrical contactor
- Type
3RT2035-1KB40-1AA0
- Type
S2
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
690 V AC
- Mounting type
Snap-in
Screw-fit
- Connection
Screws
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
55 mm
- Height
114 mm
- Depth
130 mm
- Dim
(W x H x D) 55 x 114 x 130 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
18.5 kW
3
1
1
41 A
60 A
24-24 V
Screw connection
DC
35 A
22.065
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1701779 Siemens 3RT2035-1KB40-1AA0 Electrical contactor 3 makers 690 V AC 1 pc(s)
Datasheet 1701779 Siemens 3RT2035-1KB40-1AA0 Electrical contactor 3 makers 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1701779 Siemens 3RT2035-1KB40-1AA0 Electrical contactor 3 makers 690 V AC 1 pc(s)














