
Number
Technical specifications
- Type of voltage: AC
- Conductor cross-section single or multi-strand: 50 mm²
- Conductor cross-section for finely-stranded: 35mm²
- Packaging type
Piece
- Product type
Electrical contactor
- Type
3RT2036-1AP04-3MA0
- Type
S2
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
690 V AC
- Control voltage (min.)
230 V AC
- Control voltage (max.)
230 V AC
- Control voltage range
230 - 230 V AC
- Switching voltage (max.)
690 V AC
- Permanent current (max.)
51 A
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ auxiliary contact
- Mounting type
Snap-in
Screw-fit
- Connection
Screws
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
55 mm
- Height
114 mm
- Depth
174 mm
- Dim
(W x H x D) 55 x 114 x 174 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
22 kW
3
2
2
51 A
70 A
Screw connection
AC
41 A
29.41995
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1738186 Siemens 3RT2036-1AP04-3MA0 Electrical contactor 3 makers 690 V AC + auxiliary contact Compatible with (relay brand): Sie
User & Safety Instructions
User & Safety Instructions 1738186 Siemens 3RT2036-1AP04-3MA0 Electrical contactor 3 makers 690 V AC + auxiliary contact Compatible with (relay brand): Sie














