
Number
Total (€ 289.92 / piece)
€ 289.92
plus VAT.
Highlights & Details
COIL FOR CONTACTORS
Our service for you
Technical specifications
- Type of voltage, AC/DC
- Conductor cross-section single or multi-strand: 50 mm²
- Conductor cross-section for finely-stranded: 35mm²
- Product type
Electrical contactor
- Type
3RT2036-1NE34
- Type
S2
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
690 V AC
- Mounting type
Snap-in
Screw-fit
- Connection
Screws
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
55 mm
- Height
114 mm
- Depth
174 mm
- Dim
(W x H x D) 55 x 114 x 174 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
22 kW
3
2
2
51 A
70 A
Screw connection
AC/DC
41 A
29.41995
Documents & Downloads
Datasheet
Datasheet 1738392 Siemens 3RT2036-1NE34 Electrical contactor 3 makers 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1738392 Siemens 3RT2036-1NE34 Electrical contactor 3 makers 690 V AC 1 pc(s)
Description
Magnet coil for contactors SIRIUS, Size S3, screw terminal, 48 V AC, 50 Hz !!! Phased-out product !!! Successor is SIRIUS 3RT2














