
Number
Total (€ 184.87 / piece)
€ 184.87
plus VAT.
Technical specifications
- Type of voltage: AC
- Conductor cross-section single or multi-strand: 50 mm²
- Conductor cross-section for finely-stranded: 35mm²
- Product type
Electrical contactor
- Type
3RT2036-3AP00
- Type
S2
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
690 V AC
- Mounting type
Snap-in
Screw-fit
- Connection
Screws
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
55 mm
- Height
114 mm
- Depth
130 mm
- Dim
(W x H x D) 55 x 114 x 130 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
22 kW
3
1
1
51 A
70 A
230-230 V
Screw connection
AC
41 A
29.42
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1705913 Siemens 3RT2036-3AP00 Electrical contactor 3 makers 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1705913 Siemens 3RT2036-3AP00 Electrical contactor 3 makers 690 V AC 1 pc(s)
Description
POSITION SWITCH, METAL-ENCLOSED SLOW-ACTION CONTACTS 1NO+1NC, PLUNGER, 1 X M20 X 1,5














