
Number
Total (€ 478.15 / piece)
€ 478.15
plus VAT.
14-day return policy included
Technical specifications
- Type of voltage: DC
- Conductor cross-section single or multi-strand: 50 mm²
- Conductor cross-section for finely-stranded: 35mm²
- Product type
Coupling relay
- Type
3RT2037-1KB40-1AA0
- Type
S2
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
690 V AC
- Mounting type
Snap-in
Screw-fit
- Connection
Screws
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
55 mm
- Height
114 mm
- Depth
130 mm
- Dim
(W x H x D) 55 x 114 x 130 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
30 kW
3
1
1
65 A
80 A
24-24 V
Screw connection
DC
55 A
36.775
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1745587 Siemens 3RT2037-1KB40-1AA0 Coupling relay 3 makers 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1745587 Siemens 3RT2037-1KB40-1AA0 Coupling relay 3 makers 690 V AC 1 pc(s)
Description
Power contactor, AC-3 40 A, 18.5 kW / 400 V 48 V AC, 50/60 Hz 4-pole, 2 NO + 2 NC, Size S2 Screw terminal !!! Phased-out product !!! Successor is SIRIUS 3RT2














