
Number
Total (€ 407.56 / piece)
€ 407.56
plus VAT.
Highlights & Details
SENTRON, cylindrical fuse holder, 10 x 85 mm, 1-pole, In: 32 A, Un AC: 1500 ...
Our service for you
Technical specifications
- Type of voltage, AC/DC
- Conductor cross-section single or multi-strand: 50 mm²
- Conductor cross-section for finely-stranded: 35mm²
- Product type
Contactor
- Type
3RT2037-1NB30-0CC0
- Type
S2
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
690 V AC
- Mounting type
Snap-in
Screw-fit
- Connection
Screws
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
55 mm
- Height
114 mm
- Depth
130 mm
- Dim
(W x H x D) 55 x 114 x 130 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
30 kW
3
1
1
65 A
80 A
Screw connection
AC/DC
55 A
36.7749375
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1745589 Siemens 3RT2037-1NB30-0CC0 Contactor 3 makers 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1745589 Siemens 3RT2037-1NB30-0CC0 Contactor 3 makers 690 V AC 1 pc(s)
Description
SENTRON, cylindrical fuse holder, 10x85 mm, 1-pole, In: 32 A, Ue DC: 1500 V, for photovoltaic application www.siemens.com/fuses.














