
Number
Total (€ 377.31 / piece)
€ 377.31
plus VAT.
14-day return policy included
Technical specifications
- Type of voltage: AC
- Conductor cross-section single or multi-strand: 50 mm²
- Conductor cross-section for finely-stranded: 35mm²
- Product type
Contactor
- Type
3RT2037-3AF04
- Type
S2
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
690 V AC
- Mounting type
Snap-in
Screw-fit
- Connection
Screws
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
55 mm
- Height
114 mm
- Depth
178 mm
- Dim
(W x H x D) 55 x 114 x 178 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
30 kW
3
2
2
65 A
80 A
Screw connection
AC
55 A
36.7749375
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1745601 Siemens 3RT2037-3AF04 Contactor 3 makers 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1745601 Siemens 3RT2037-3AF04 Contactor 3 makers 690 V AC 1 pc(s)
Description
Power contactor, AC-3 80 A, 37 kW / 400 V 2 NO + 2 NC, 230 V AC 50 Hz 3-pole, size S2 screw terminals














