
Number
Technical specifications
- Type of voltage: AC
- Conductor cross-section single or multi-strand: 50 mm²
- Conductor cross-section for finely-stranded: 35mm²
- Packaging type
Piece
- Product type
Contactor
- Type
3RT2038-1AC20
- Type
S2
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
690 V AC
- Control voltage (min.)
24 V AC
- Control voltage (max.)
24 V AC
- Control voltage range
24 - 24 V AC
- Switching voltage (max.)
690 V AC
- Permanent current (max.)
80 A
37 kW
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ auxiliary contact
- Mounting type
Snap-in
Screw-fit
- Connection
Screws
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
55 mm
- Height
114 mm
- Depth
130 mm
- Dim
(W x H x D) 55 x 114 x 130 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
37 kW
3
1
1
80 A
90 A
Screw connection
AC
55 A
36.7749375
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1745786 Siemens 3RT2038-1AC20 Contactor 3 makers 37 kW 690 V AC + auxiliary contact Compatible with (relay brand): Siemens Piece
User & Safety Instructions
User & Safety Instructions 1745786 Siemens 3RT2038-1AC20 Contactor 3 makers 37 kW 690 V AC + auxiliary contact Compatible with (relay brand): Siemens Piece














