
Number
Total (€ 247.90 / piece)
€ 247.90
plus VAT.
14-day return policy included
Technical specifications
- Type of voltage: AC
- Conductor cross-section single or multi-strand: 50 mm²
- Conductor cross-section for finely-stranded: 35mm²
- Product type
Contactor
- Type
3RT2038-1AD00
- Type
S2
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
690 V AC
- Mounting type
Snap-in
Screw-fit
- Connection
Screws
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
55 mm
- Height
114 mm
- Depth
130 mm
- Dim
(W x H x D) 55 x 114 x 130 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
37 kW
3
1
1
80 A
90 A
Screw connection
AC
55 A
36.7749375
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1745788 Siemens 3RT2038-1AD00 Contactor 3 makers 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1745788 Siemens 3RT2038-1AD00 Contactor 3 makers 690 V AC 1 pc(s)
Description
5x interface cover for function modules 3RA27














