
Number
Total (€ 542.02 / piece)
€ 542.02
plus VAT.
Highlights & Details
ET 200SP, D-O-L starter 0.9 - 3A HF
Our service for you
Technical specifications
- Type of voltage: DC
- Conductor cross-section single or multi-strand: 50 mm²
- Conductor cross-section for finely-stranded: 35mm²
- Product type
Coupling relay
- Type
3RT2038-1KB44
- Type
S2
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
690 V AC
- Mounting type
Snap-in
Screw-fit
- Connection
Screws
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
55 mm
- Height
114 mm
- Depth
174 mm
- Dim
(W x H x D) 55 x 114 x 174 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
37 kW
3
2
2
80 A
90 A
24-24 V
Screw connection
DC
55 A
36.775
Documents & Downloads
Datasheet
Datasheet 1746450 Siemens 3RT2038-1KB44 Coupling relay 3 makers 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1746450 Siemens 3RT2038-1KB44 Coupling relay 3 makers 690 V AC 1 pc(s)
Description
DOL starter Electronic switching Electronic overload protection up to 1.1 kW / 400 V 0.9 A...3 A Option: 3DI/LC module PROFIenergy














