
Number
Total (€ 318.49 / piece)
€ 318.49
plus VAT.
Highlights & Details
COIL FOR CONTACTORS
Our service for you
Technical specifications
- Type of voltage: AC
- Conductor cross-section single or multi-strand: 70 mm²
- Conductor cross-section for finely-stranded: 50 mm²
- Product type
Electrical contactor
- Type
3RT2045-1AL24
- Type
S3
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
1000 V AC
- Mounting type
Snap-in
Screw-fit
- Connection
Screws
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
70 mm
- Height
140 mm
- Depth
195 mm
- Dim
(W x H x D) 70 x 140 x 195 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
37 kW
3
2
2
80 A
125 A
Screw connection
AC
66 A
44.129925
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1746493 Siemens 3RT2045-1AL24 Electrical contactor 3 makers 1000 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1746493 Siemens 3RT2045-1AL24 Electrical contactor 3 makers 1000 V AC 1 pc(s)
Description
Magnet coil for contactors SIRIUS, Size S3, Spring-loaded connection technology, 42 V AC, 50/60 Hz !!! Phased-out product !!! Successor is SIRIUS 3RT2













